Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SCGF1803L02

DigiKey Part Number
2449-VM3SCGF1803L02-ND
Manufacturer
Manufacturer Product Number
VM3SCGF1803L02
Description
SWITCH LIMIT SPDT 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
CIT Relay and Switch
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Box
Release Force
50gf
Part Status
Active
Operating Position
0.736" (18.70mm)
Circuit
SPDT
Pretravel
0.118" (3.0mm)
Switch Function
On-Mom
Differential Travel
0.050" (1.3mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10190,24200 Kč1 902,42 Kč
30173,84933 Kč5 215,48 Kč
60164,24283 Kč9 854,57 Kč
120155,15950 Kč18 619,14 Kč
270145,16307 Kč39 194,03 Kč
510137,76747 Kč70 261,41 Kč
1 020131,76245 Kč134 397,70 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč