Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SCGF1802L02

DigiKey Part Number
2449-VM3SCGF1802L02-ND
Manufacturer
Manufacturer Product Number
VM3SCGF1802L02
Description
SWITCH LIMIT SPDT 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
CIT Relay and Switch
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Tray
Release Force
50gf
Part Status
Active
Operating Position
0.736" (18.70mm)
Circuit
SPDT
Pretravel
0.118" (3.0mm)
Switch Function
On-Mom
Differential Travel
0.050" (1.3mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10126,69700 Kč1 266,97 Kč
25117,52480 Kč2 938,12 Kč
50111,03060 Kč5 551,53 Kč
100104,89270 Kč10 489,27 Kč
30095,84630 Kč28 753,89 Kč
50091,90644 Kč45 953,22 Kč
1 00086,81331 Kč86 813,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč