Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SBQF1802L03

DigiKey Part Number
2449-VM3SBQF1802L03-ND
Manufacturer
Manufacturer Product Number
VM3SBQF1802L03
Description
SWITCH LIMIT SPST-NC 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
CIT Relay and Switch
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Tray
Release Force
40gf
Part Status
Active
Operating Position
0.602" (15.30mm)
Circuit
SPST-NC
Pretravel
0.138" (3.5mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,54000 Kč120,54 Kč
1099,73100 Kč997,31 Kč
2592,51480 Kč2 312,87 Kč
5087,40540 Kč4 370,27 Kč
10082,57320 Kč8 257,32 Kč
30075,45450 Kč22 636,35 Kč
50072,35316 Kč36 176,58 Kč
1 00068,34514 Kč68 345,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,54000 Kč
Unit Price with VAT:145,85340 Kč