
SS TERMINAL | |
|---|---|
DigiKey Part Number | 2449-SSTERMINALTR-ND - Tape & Reel (TR) 2449-SSTERMINALCT-ND - Cut Tape (CT) 2449-SSTERMINALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS TERMINAL |
Description | TERMINAL FOR BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Auxiliary Contact | |
For Use With/Related Products | SS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,42240 Kč | 135,56 Kč |
| 50 | 5,16560 Kč | 258,28 Kč |
| 100 | 4,91940 Kč | 491,94 Kč |
| 250 | 4,60996 Kč | 1 152,49 Kč |
| 500 | 4,38976 Kč | 2 194,88 Kč |
| 1 000 | 4,17990 Kč | 4 179,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,75869 Kč | 16 914,10 Kč |
| 9 000 | 3,57930 Kč | 32 213,70 Kč |
| 13 500 | 3,47836 Kč | 46 957,86 Kč |
| 22 500 | 3,35530 Kč | 75 494,25 Kč |
| 31 500 | 3,27664 Kč | 103 214,16 Kč |
| 45 000 | 3,19527 Kč | 143 787,15 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |





