
RR211223TCR | |
---|---|
DigiKey Part Number | 2449-RR211223TCR-ND |
Manufacturer | |
Manufacturer Product Number | RR211223TCR |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,62000 Kč | 35,62 Kč |
10 | 30,70300 Kč | 307,03 Kč |
25 | 28,96200 Kč | 724,05 Kč |
50 | 27,70800 Kč | 1 385,40 Kč |
200 | 25,35325 Kč | 5 070,65 Kč |
400 | 24,24978 Kč | 9 699,91 Kč |
600 | 23,62573 Kč | 14 175,44 Kč |
1 000 | 22,86155 Kč | 22 861,55 Kč |
Unit Price without VAT: | 35,62000 Kč |
---|---|
Unit Price with VAT: | 43,10020 Kč |