New at DigiKey
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR11422EWC

DigiKey Part Number
2449-RR11422EWC-ND
Manufacturer
Manufacturer Product Number
RR11422EWC
Description
SWITCH ROCKER SPDT 15A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
I II
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-40°C ~ 105°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,81700 Kč298,17 Kč
2527,67520 Kč691,88 Kč
5026,12580 Kč1 306,29 Kč
20023,27630 Kč4 655,26 Kč
40022,00538 Kč8 802,15 Kč
60021,31402 Kč12 788,41 Kč
1 00020,49825 Kč20 498,25 Kč
5 00018,32731 Kč91 636,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč