Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN125TFWCG24

DigiKey Part Number
2449-RN125TFWCG24-ND
Manufacturer
Manufacturer Product Number
RN125TFWCG24
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Green
Mfr
Actuator Marking
OFF ON, Vertical
Series
Illumination Type, Color
LED, Green
Packaging
Bag
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Approval Agency
cURus
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,31000 Kč56,31 Kč
1047,25900 Kč472,59 Kč
2543,82160 Kč1 095,54 Kč
5041,35220 Kč2 067,61 Kč
10039,03520 Kč3 903,52 Kč
30035,70947 Kč10 712,84 Kč
50034,32022 Kč17 160,11 Kč
1 00032,59881 Kč32 598,81 Kč
5 00029,30073 Kč146 503,65 Kč
Manufacturers Standard Package
Unit Price without VAT:56,31000 Kč
Unit Price with VAT:68,13510 Kč