
RN125TDWCG12 | |
---|---|
DigiKey Part Number | 2449-RN125TDWCG12-ND |
Manufacturer | |
Manufacturer Product Number | RN125TDWCG12 |
Description | SWITCH ROCKER SPST 20A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,24000 Kč | 56,24 Kč |
10 | 47,20100 Kč | 472,01 Kč |
25 | 43,76800 Kč | 1 094,20 Kč |
50 | 41,30180 Kč | 2 065,09 Kč |
100 | 38,98750 Kč | 3 898,75 Kč |
300 | 35,66583 Kč | 10 699,75 Kč |
500 | 34,27826 Kč | 17 139,13 Kč |
1 000 | 32,55896 Kč | 32 558,96 Kč |
5 000 | 29,26490 Kč | 146 324,50 Kč |
Unit Price without VAT: | 56,24000 Kč |
---|---|
Unit Price with VAT: | 68,05040 Kč |