New at DigiKey
RL1123CWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1123CWC

DigiKey Part Number
2449-RL1123CWC-ND
Manufacturer
Manufacturer Product Number
RL1123CWC
Description
SWITCH ROCKER SPST 12A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.25mm x 6.75mm
Operating Temperature
-40°C ~ 105°C
Approval Agency
cURus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,54000 Kč33,54 Kč
1029,01600 Kč290,16 Kč
2527,36240 Kč684,06 Kč
5026,17500 Kč1 308,75 Kč
20023,95140 Kč4 790,28 Kč
40022,90935 Kč9 163,74 Kč
60022,32003 Kč13 392,02 Kč
1 00021,59821 Kč21 598,21 Kč
Manufacturers Standard Package
Unit Price without VAT:33,54000 Kč
Unit Price with VAT:40,58340 Kč