RD10RB6_T_
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RB6RTT

DigiKey Part Number
2449-RD10RB6RTT-ND
Manufacturer
Manufacturer Product Number
RD10RB6RTT
Description
SWITCH ROTARY DIP BCD 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 6 Position Through Hole Rotary with Shaft Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
6
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.543" (13.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1059,44500 Kč594,45 Kč
5053,88800 Kč2 694,40 Kč
10051,62720 Kč5 162,72 Kč
25048,76192 Kč12 190,48 Kč
50046,68722 Kč23 343,61 Kč
1 00044,69083 Kč44 690,83 Kč
2 50042,17014 Kč105 425,35 Kč
5 00040,35138 Kč201 756,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč