
RD07B16RGR | |
|---|---|
DigiKey Part Number | 2449-RD07B16RGRTR-ND - Tape & Reel (TR) 2449-RD07B16RGRCT-ND - Cut Tape (CT) 2449-RD07B16RGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD07B16RGR |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.344" (8.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 63,12000 Kč | 631,20 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 100 | 52,11280 Kč | 5 211,28 Kč |
| 250 | 48,41216 Kč | 12 103,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 45,58169 Kč | 25 069,93 Kč |
| 1 100 | 43,36660 Kč | 47 703,26 Kč |
| 1 650 | 42,18600 Kč | 69 606,90 Kč |
| 2 750 | 40,81614 Kč | 112 244,38 Kč |
| 3 850 | 39,98216 Kč | 153 931,32 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

