
RD07A16CVBT | |
|---|---|
DigiKey Part Number | 2449-RD07A16CVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07A16CVBT |
Description | SW ROTARY DIP HEX COMP 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 63,12000 Kč | 631,20 Kč |
| 65 | 54,00046 Kč | 3 510,03 Kč |
| 130 | 51,00900 Kč | 6 631,17 Kč |
| 260 | 48,26308 Kč | 12 548,40 Kč |
| 520 | 45,77200 Kč | 23 801,44 Kč |
| 1 040 | 43,53633 Kč | 45 277,78 Kč |
| 2 535 | 41,02587 Kč | 104 000,58 Kč |
| 5 005 | 39,36829 Kč | 197 038,29 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

