
MS2310L6 | |
|---|---|
DigiKey Part Number | 2449-MS2310L6-ND |
Manufacturer | |
Manufacturer Product Number | MS2310L6 |
Description | SWITCH SLIDE DP3T 0.3A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS2310L6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 100 | 10,85180 Kč | 1 085,18 Kč |
| 250 | 10,05132 Kč | 2 512,83 Kč |
| 500 | 9,49194 Kč | 4 745,97 Kč |
| 2 000 | 8,50713 Kč | 17 014,26 Kč |
| 4 000 | 8,08486 Kč | 32 339,44 Kč |
| 6 000 | 7,85924 Kč | 47 155,44 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

