
MS2305L2 | |
|---|---|
DigiKey Part Number | 2449-MS2305L2-ND |
Manufacturer | |
Manufacturer Product Number | MS2305L2 |
Description | SWITCH SLIDE DP3T 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS2305L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,79400 Kč | 879,40 Kč |
| 250 | 8,14472 Kč | 2 036,18 Kč |
| 500 | 7,68904 Kč | 3 844,52 Kč |
| 2 000 | 6,88304 Kč | 13 766,08 Kč |
| 4 000 | 6,53568 Kč | 26 142,72 Kč |
| 6 000 | 6,34966 Kč | 38 097,96 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





