Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2301L9

DigiKey Part Number
2449-MS2301L9-ND
Manufacturer
Manufacturer Product Number
MS2301L9
Description
SWITCH SLIDE DP3T 0.2A 30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS2301L9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
9.00mm
Manufacturer
CIT Relay and Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On
Switch Travel
4.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
200gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 576
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
1011,95000 Kč119,50 Kč
2511,13680 Kč278,42 Kč
1009,93760 Kč993,76 Kč
2509,20560 Kč2 301,40 Kč
5008,69174 Kč4 345,87 Kč
2 0007,78640 Kč15 572,80 Kč
4 0007,39729 Kč29 589,16 Kč
6 0007,18931 Kč43 135,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč