
MS2210L4 | |
|---|---|
DigiKey Part Number | 2449-MS2210L4-ND |
Manufacturer | |
Manufacturer Product Number | MS2210L4 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,39040 Kč | 234,76 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 250 | 7,76760 Kč | 1 941,90 Kč |
| 500 | 7,33250 Kč | 3 666,25 Kč |
| 2 000 | 6,56230 Kč | 13 124,60 Kč |
| 4 000 | 6,22990 Kč | 24 919,60 Kč |
| 6 000 | 6,05176 Kč | 36 310,56 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



