
MS2208L4 | |
|---|---|
DigiKey Part Number | 2449-MS2208L4-ND |
Manufacturer | |
Manufacturer Product Number | MS2208L4 |
Description | SWITCH SLIDE DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,80720 Kč | 220,18 Kč |
| 100 | 7,87270 Kč | 787,27 Kč |
| 250 | 7,29340 Kč | 1 823,35 Kč |
| 500 | 6,88420 Kč | 3 442,10 Kč |
| 2 000 | 6,15871 Kč | 12 317,42 Kč |
| 4 000 | 5,84527 Kč | 23 381,08 Kč |
| 6 000 | 5,67719 Kč | 34 063,14 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |



