
MS2202L5B | |
|---|---|
DigiKey Part Number | 2449-MS2202L5B-ND |
Manufacturer | |
Manufacturer Product Number | MS2202L5B |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS2202L5B Models |
Category | Actuator Length 5.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.25mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,13680 Kč | 278,42 Kč |
| 100 | 9,93760 Kč | 993,76 Kč |
| 250 | 9,20560 Kč | 2 301,40 Kč |
| 500 | 8,69174 Kč | 4 345,87 Kč |
| 2 000 | 7,78640 Kč | 15 572,80 Kč |
| 4 000 | 7,39729 Kč | 29 589,16 Kč |
| 6 000 | 7,18931 Kč | 43 135,86 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |



