
MS1206L6 | |
|---|---|
DigiKey Part Number | 2449-MS1206L6-ND |
Manufacturer | |
Manufacturer Product Number | MS1206L6 |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS1206L6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 100 | 6,32250 Kč | 632,25 Kč |
| 250 | 5,85760 Kč | 1 464,40 Kč |
| 500 | 5,52794 Kč | 2 763,97 Kč |
| 2 000 | 4,94020 Kč | 9 880,40 Kč |
| 4 000 | 4,68481 Kč | 18 739,24 Kč |
| 6 000 | 4,54757 Kč | 27 285,42 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











