Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1202L4

DigiKey Part Number
2449-MS1202L4-ND
Manufacturer
Manufacturer Product Number
MS1202L4
Description
SWITCH SLIDE SPDT 0.2A 30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,07100 Kč90,71 Kč
258,46640 Kč211,66 Kč
1007,56560 Kč756,56 Kč
2507,00828 Kč1 752,07 Kč
5006,61562 Kč3 307,81 Kč
2 0005,91724 Kč11 834,48 Kč
4 0005,61523 Kč22 460,92 Kč
6 0005,45325 Kč32 719,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč