
LP2203F180NYA | |
|---|---|
DigiKey Part Number | 2449-LP2203F180NYA-ND |
Manufacturer | |
Manufacturer Product Number | LP2203F180NYA |
Description | SWITCH PUSH DPDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,89160 Kč | 372,29 Kč |
| 50 | 14,24920 Kč | 712,46 Kč |
| 100 | 13,63400 Kč | 1 363,40 Kč |
| 250 | 12,85664 Kč | 3 214,16 Kč |
| 500 | 12,29810 Kč | 6 149,05 Kč |
| 1 000 | 11,76287 Kč | 11 762,87 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



