General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L115F21AH12VDCS1.5U

DigiKey Part Number
2449-L115F21AH12VDCS1.5U-ND
Manufacturer
Manufacturer Product Number
L115F21AH12VDCS1.5U
Description
RELAY GEN PURPOSE SPST 50A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L115F21AH12VDCS1.5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
125 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
96 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
15113,64133 Kč1 704,62 Kč
30109,74967 Kč3 292,49 Kč
60105,98733 Kč6 359,24 Kč
105103,04219 Kč10 819,43 Kč
25598,53580 Kč25 126,63 Kč
51095,15018 Kč48 526,59 Kč
1 00591,94805 Kč92 407,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč