
L115F11AH5VDCS1.5U | |
|---|---|
DigiKey Part Number | 2449-L115F11AH5VDCS1.5U-ND |
Manufacturer | |
Manufacturer Product Number | L115F11AH5VDCS1.5U |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11AH5VDCS1.5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 299.4 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,25000 Kč | 141,25 Kč |
| 15 | 123,31067 Kč | 1 849,66 Kč |
| 30 | 119,08000 Kč | 3 572,40 Kč |
| 60 | 114,99967 Kč | 6 899,98 Kč |
| 105 | 111,80152 Kč | 11 739,16 Kč |
| 255 | 106,91255 Kč | 27 262,70 Kč |
| 510 | 103,23951 Kč | 52 652,15 Kč |
| 1 005 | 99,76422 Kč | 100 263,04 Kč |
| Unit Price without VAT: | 141,25000 Kč |
|---|---|
| Unit Price with VAT: | 170,91250 Kč |



