
L114FL1AS5VDC.40 | |
|---|---|
DigiKey Part Number | 2449-L114FL1AS5VDC.40-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1AS5VDC.40 |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1AS5VDC.40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 80 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 20 | 58,66850 Kč | 1 173,37 Kč |
| 40 | 56,65775 Kč | 2 266,31 Kč |
| 60 | 55,51167 Kč | 3 330,70 Kč |
| 100 | 54,10550 Kč | 5 410,55 Kč |
| 260 | 51,56381 Kč | 13 406,59 Kč |
| 500 | 49,89208 Kč | 24 946,04 Kč |
| 1 000 | 48,17823 Kč | 48 178,23 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

