
KT04EH | |
|---|---|
DigiKey Part Number | 2449-KT04EH-ND |
Manufacturer | |
Manufacturer Product Number | KT04EH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.165" (4.20mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.437" (11.10mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270904 | Würth Elektronik | 34 | 418127270904-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 17,27720 Kč | 863,86 Kč |
| 100 | 16,30280 Kč | 1 630,28 Kč |
| 250 | 15,10512 Kč | 3 776,28 Kč |
| 500 | 14,27444 Kč | 7 137,22 Kč |
| 1 000 | 13,51494 Kč | 13 514,94 Kč |
| 2 500 | 12,62240 Kč | 31 556,00 Kč |
| 5 000 | 12,03064 Kč | 60 153,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

