
KP10E | |
|---|---|
DigiKey Part Number | 2449-KP10E-ND |
Manufacturer | |
Manufacturer Product Number | KP10E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.374" (9.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.046" (26.57mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 17 | 27,69294 Kč | 470,78 Kč |
| 34 | 26,16118 Kč | 889,48 Kč |
| 102 | 23,86569 Kč | 2 434,30 Kč |
| 255 | 22,12447 Kč | 5 641,74 Kč |
| 510 | 20,92841 Kč | 10 673,49 Kč |
| 1 003 | 19,86666 Kč | 19 926,26 Kč |
| 2 516 | 18,59082 Kč | 46 774,50 Kč |
| 5 015 | 17,75715 Kč | 89 052,11 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


