
KP06R | |
|---|---|
DigiKey Part Number | 2449-KP06R-ND |
Manufacturer | |
Manufacturer Product Number | KP06R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.374" (9.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.646" (16.41mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 28 | 22,38536 Kč | 626,79 Kč |
| 112 | 19,94438 Kč | 2 233,77 Kč |
| 252 | 18,64655 Kč | 4 698,93 Kč |
| 504 | 17,62998 Kč | 8 885,51 Kč |
| 1 008 | 16,70362 Kč | 16 837,25 Kč |
| 2 520 | 15,61968 Kč | 39 361,59 Kč |
| 5 012 | 14,90871 Kč | 74 722,45 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

