
KJ01EXT | |
|---|---|
DigiKey Part Number | 2449-KJ01EXT-ND |
Manufacturer | |
Manufacturer Product Number | KJ01EXT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.161" (4.10mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.106" (2.70mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270801 | Würth Elektronik | 3 131 | 732-418121270801CT-ND | 35,49000 Kč | Similar |
| DS04-254-1-01BK-SMT | Same Sky (Formerly CUI Devices) | 3 168 | 2223-DS04-254-1-01BK-SMT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 190 | 19,44526 Kč | 3 694,60 Kč |
| 380 | 18,37434 Kč | 6 982,25 Kč |
| 570 | 17,78935 Kč | 10 139,93 Kč |
| 1 140 | 16,86342 Kč | 19 224,30 Kč |
| 2 660 | 15,85799 Kč | 42 182,25 Kč |
| 5 130 | 15,17202 Kč | 77 832,46 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

