
KG10R | |
|---|---|
DigiKey Part Number | 2449-KG10R-ND |
Manufacturer | |
Manufacturer Product Number | KG10R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.063" (27.00mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,09440 Kč | 452,36 Kč |
| 102 | 16,60471 Kč | 1 693,68 Kč |
| 306 | 15,51026 Kč | 4 746,14 Kč |
| 510 | 15,02269 Kč | 7 661,57 Kč |
| 1 020 | 14,38252 Kč | 14 670,17 Kč |
| 2 550 | 13,57395 Kč | 34 613,57 Kč |
| 5 100 | 12,99000 Kč | 66 249,00 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |











