KG06E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG06E

DigiKey Part Number
2449-KG06E-ND
Manufacturer
Manufacturer Product Number
KG06E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.258" (6.55mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.665" (16.88mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1013,08100 Kč130,81 Kč
2812,30464 Kč344,53 Kč
11211,30402 Kč1 266,05 Kč
25210,75060 Kč2 709,15 Kč
50410,29597 Kč5 189,17 Kč
1 0089,85809 Kč9 936,95 Kč
2 5209,30440 Kč23 447,09 Kč
5 0128,90765 Kč44 645,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč