
KG05E | |
|---|---|
DigiKey Part Number | 2449-KG05E-ND |
Manufacturer | |
Manufacturer Product Number | KG05E |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.563" (14.30mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 33 | 11,43091 Kč | 377,22 Kč |
| 132 | 10,19492 Kč | 1 345,73 Kč |
| 264 | 9,62080 Kč | 2 539,89 Kč |
| 528 | 9,08498 Kč | 4 796,87 Kč |
| 1 023 | 8,61342 Kč | 8 811,53 Kč |
| 2 508 | 8,03878 Kč | 20 161,26 Kč |
| 5 016 | 7,64615 Kč | 38 353,09 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |








