
KG04R | |
|---|---|
DigiKey Part Number | 2449-KG04R-ND |
Manufacturer | |
Manufacturer Product Number | KG04R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.217" (5.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.462" (11.73mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418117170904 | Würth Elektronik | 2 | 418117170904-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 120 | 9,85508 Kč | 1 182,61 Kč |
| 360 | 8,99122 Kč | 3 236,84 Kč |
| 600 | 8,62178 Kč | 5 173,07 Kč |
| 1 080 | 8,22382 Kč | 8 881,73 Kč |
| 2 520 | 7,70418 Kč | 19 414,53 Kč |
| 5 040 | 7,32672 Kč | 36 926,67 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

