
KG02R | |
|---|---|
DigiKey Part Number | 2449-KG02R-ND |
Manufacturer | |
Manufacturer Product Number | KG02R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.263" (6.67mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,92840 Kč | 223,21 Kč |
| 142 | 7,74711 Kč | 1 100,09 Kč |
| 284 | 7,31085 Kč | 2 076,28 Kč |
| 568 | 6,90199 Kč | 3 920,33 Kč |
| 1 136 | 6,52416 Kč | 7 411,45 Kč |
| 2 556 | 6,12425 Kč | 15 653,58 Kč |
| 5 112 | 5,81881 Kč | 29 745,76 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



