
KE10RTGR | |
|---|---|
DigiKey Part Number | 2449-KE10RTGRTR-ND - Tape & Reel (TR) 2449-KE10RTGRCT-ND - Cut Tape (CT) 2449-KE10RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE10RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KE10RTGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.562" (14.27mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 46,54000 Kč | 1 163,50 Kč |
| 100 | 41,45640 Kč | 4 145,64 Kč |
| 250 | 38,48344 Kč | 9 620,86 Kč |
| 500 | 36,46260 Kč | 18 231,30 Kč |
| 1 000 | 34,64124 Kč | 34 641,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,01652 Kč | 66 033,04 Kč |
| 4 000 | 31,58015 Kč | 126 320,60 Kč |
| 6 000 | 30,82276 Kč | 184 936,56 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

