
J1672AF240VACQ | |
|---|---|
DigiKey Part Number | 2449-J1672AF240VACQ-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF240VACQ |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF240VACQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,76000 Kč | 243,76 Kč |
| 10 | 217,11000 Kč | 2 171,10 Kč |
| 30 | 205,44100 Kč | 6 163,23 Kč |
| 50 | 200,22340 Kč | 10 011,17 Kč |
| 100 | 193,34850 Kč | 19 334,85 Kč |
| 250 | 184,61608 Kč | 46 154,02 Kč |
| 500 | 178,26908 Kč | 89 134,54 Kč |
| 1 000 | 172,13638 Kč | 172 136,38 Kč |
| Unit Price without VAT: | 243,76000 Kč |
|---|---|
| Unit Price with VAT: | 294,94960 Kč |



