General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1522CP24VDC

DigiKey Part Number
2449-J1522CP24VDC-ND
Manufacturer
Manufacturer Product Number
J1522CP24VDC
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1522CP24VDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
300VAC - Max
Load - Max Switching
3000VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1099,84500 Kč998,45 Kč
2595,34760 Kč2 383,69 Kč
5092,08460 Kč4 604,23 Kč
10088,92650 Kč8 892,65 Kč
25084,91424 Kč21 228,56 Kč
50081,99720 Kč40 998,60 Kč
1 00079,17926 Kč79 179,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč