J1512CT24VAC1.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1512CT24VAC1.2

DigiKey Part Number
2449-J1512CT24VAC1.2-ND
Manufacturer
Manufacturer Product Number
J1512CT24VAC1.2
Description
RELAY GEN PURPOSE DPDT 20A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J1512CT24VAC1.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
300VAC - Max
Load - Max Switching
6000VA
Coil Current
130.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
184 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,65000 Kč121,65 Kč
10108,37800 Kč1 083,78 Kč
25103,50840 Kč2 587,71 Kč
5099,95900 Kč4 997,95 Kč
10096,53040 Kč9 653,04 Kč
25092,17524 Kč23 043,81 Kč
50089,00826 Kč44 504,13 Kč
1 00085,94854 Kč85 948,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,65000 Kč
Unit Price with VAT:147,19650 Kč