
J120D1AS24VDC | |
|---|---|
DigiKey Part Number | 2449-J120D1AS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | J120D1AS24VDC |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J120D1AS24VDC Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -30°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 20 | 42,31100 Kč | 846,22 Kč |
| 40 | 40,86725 Kč | 1 634,69 Kč |
| 60 | 40,03967 Kč | 2 402,38 Kč |
| 100 | 39,02690 Kč | 3 902,69 Kč |
| 260 | 37,19312 Kč | 9 670,21 Kč |
| 500 | 35,98848 Kč | 17 994,24 Kč |
| 1 000 | 34,75274 Kč | 34 752,74 Kč |
| 5 000 | 32,04186 Kč | 160 209,30 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




