General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1181AS12VDC.60

DigiKey Part Number
2449-J1181AS12VDC.60-ND
Manufacturer
Manufacturer Product Number
J1181AS12VDC.60
Description
RELAY GEN PURPOSE SPST N.O. 20A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1181AS12VDC.60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
7600VA, 2200W
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
240 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1021,75400 Kč217,54 Kč
2520,77120 Kč519,28 Kč
5020,06560 Kč1 003,28 Kč
10019,37910 Kč1 937,91 Kč
25018,50596 Kč4 626,49 Kč
50017,87182 Kč8 935,91 Kč
1 00017,25868 Kč17 258,68 Kč
5 00015,91354 Kč79 567,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč