
J117F1AS12VDC | |
|---|---|
DigiKey Part Number | 2449-J117F1AS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | J117F1AS12VDC |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J117F1AS12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 240W | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 655 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 20 | 48,89400 Kč | 977,88 Kč |
| 40 | 47,22450 Kč | 1 888,98 Kč |
| 60 | 46,26917 Kč | 2 776,15 Kč |
| 100 | 45,09740 Kč | 4 509,74 Kč |
| 260 | 42,97888 Kč | 11 174,51 Kč |
| 500 | 41,58612 Kč | 20 793,06 Kč |
| 1 000 | 40,15826 Kč | 40 158,26 Kč |
| 5 000 | 37,02519 Kč | 185 125,95 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


