



J115F3E1CL5DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1CL5DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1CL5DSX.9FZ |
Description | RELAY GEN PURPOSE SPDT 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1CL5DSX.9FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 Kč | 45,41 Kč |
| 20 | 39,11850 Kč | 782,37 Kč |
| 40 | 37,78050 Kč | 1 511,22 Kč |
| 60 | 37,01833 Kč | 2 221,10 Kč |
| 80 | 36,48638 Kč | 2 918,91 Kč |
| 240 | 34,52400 Kč | 8 285,76 Kč |
| 440 | 33,48611 Kč | 14 733,89 Kč |
| 960 | 32,19472 Kč | 30 906,93 Kč |
| 4 900 | 29,65287 Kč | 145 299,06 Kč |
| Unit Price without VAT: | 45,41000 Kč |
|---|---|
| Unit Price with VAT: | 54,94610 Kč |


