J115F3E1AS5DSX.9FZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 43,05000 Kč
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
J115F3E1AS5DSX.9FZ
J115F3E1AS5DSX.9FZ

J115F3E1AS5DSX.9FZ

DigiKey Part Number
2449-J115F3E1AS5DSX.9FZ-ND
Manufacturer
Manufacturer Product Number
J115F3E1AS5DSX.9FZ
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F3E1AS5DSX.9FZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
180 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
28 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
2036,95650 Kč739,13 Kč
4035,69650 Kč1 427,86 Kč
6034,97567 Kč2 098,54 Kč
10034,09030 Kč3 409,03 Kč
26032,49038 Kč8 447,50 Kč
50031,43778 Kč15 718,89 Kč
1 00030,35849 Kč30 358,49 Kč
5 00027,99080 Kč139 954,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč