



J115F3E1AS12DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1AS12DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AS12DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AS12DSX.9FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 20 | 36,95650 Kč | 739,13 Kč |
| 40 | 35,69650 Kč | 1 427,86 Kč |
| 60 | 34,97567 Kč | 2 098,54 Kč |
| 100 | 34,09030 Kč | 3 409,03 Kč |
| 260 | 32,49038 Kč | 8 447,50 Kč |
| 500 | 31,43778 Kč | 15 718,89 Kč |
| 1 000 | 30,35849 Kč | 30 358,49 Kč |
| 5 000 | 27,99080 Kč | 139 954,00 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


