General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F31AH48VDCS61.5U

DigiKey Part Number
2449-J115F31AH48VDCS61.5U-ND
Manufacturer
Manufacturer Product Number
J115F31AH48VDCS61.5U
Description
RELAY GEN PURPOSE SPST 50A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F31AH48VDCS61.5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
31.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.536 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
2072,32750 Kč1 446,55 Kč
4069,84975 Kč2 793,99 Kč
6068,43950 Kč4 106,37 Kč
10066,70220 Kč6 670,22 Kč
26063,56742 Kč16 527,53 Kč
50061,50608 Kč30 753,04 Kč
1 00059,39263 Kč59 392,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč