New at DigiKey
J115F2E1AS12DSX.9FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J115F2E1AS12DSX.9FC
J115F2E1AS12DSX.9FC
J115F2E1AS12DSX.9FC

J115F2E1AS12DSX.9FC

DigiKey Part Number
2449-J115F2E1AS12DSX.9FC-ND
Manufacturer
Manufacturer Product Number
J115F2E1AS12DSX.9FC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J115F2E1AS12DSX.9FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,20000 Kč41,20 Kč
1535,91133 Kč538,67 Kč
3034,68367 Kč1 040,51 Kč
6033,49417 Kč2 009,65 Kč
10532,56638 Kč3 419,47 Kč
25531,14373 Kč7 941,65 Kč
51030,07569 Kč15 338,60 Kč
1 00529,06505 Kč29 210,38 Kč
5 01026,80228 Kč134 279,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,20000 Kč
Unit Price with VAT:49,85200 Kč