
J115F21AL120VACS | |
|---|---|
DigiKey Part Number | 2449-J115F21AL120VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F21AL120VACS |
Description | RELAY GEN PURPOSE SPST 40A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21AL120VACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 39.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.04 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 15 | 60,70800 Kč | 910,62 Kč |
| 30 | 58,62433 Kč | 1 758,73 Kč |
| 60 | 56,61750 Kč | 3 397,05 Kč |
| 105 | 55,04676 Kč | 5 779,91 Kč |
| 255 | 52,64153 Kč | 13 423,59 Kč |
| 510 | 50,83410 Kč | 25 925,39 Kč |
| 1 005 | 49,12463 Kč | 49 370,25 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


