J115F1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F1K1AH24VDCS2.25

DigiKey Part Number
2449-J115F1K1AH24VDCS2.25-ND
Manufacturer
Manufacturer Product Number
J115F1K1AH24VDCS2.25
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F1K1AH24VDCS2.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC - Max
Load - Max Switching
13850VA
Coil Current
93.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
256 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,85000 Kč114,85 Kč
15100,25733 Kč1 503,86 Kč
3096,82433 Kč2 904,73 Kč
6093,50567 Kč5 610,34 Kč
10590,90838 Kč9 545,38 Kč
25586,93235 Kč22 167,75 Kč
51083,94649 Kč42 812,71 Kč
1 00581,12166 Kč81 527,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,85000 Kč
Unit Price with VAT:138,96850 Kč