
J115F1E1AS24DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F1E1AS24DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1AS24DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1AS24DSX.9FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 15 | 36,82667 Kč | 552,40 Kč |
| 30 | 35,55733 Kč | 1 066,72 Kč |
| 60 | 34,34383 Kč | 2 060,63 Kč |
| 105 | 33,39067 Kč | 3 506,02 Kč |
| 255 | 31,93353 Kč | 8 143,05 Kč |
| 510 | 30,83776 Kč | 15 727,26 Kč |
| 1 005 | 29,80123 Kč | 29 950,24 Kč |
| 5 010 | 27,48124 Kč | 137 681,01 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |


