General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F11CH24VDCS61.5U

DigiKey Part Number
2449-J115F11CH24VDCS61.5U-ND
Manufacturer
Manufacturer Product Number
J115F11CH24VDCS61.5U
Description
RELAY GEN PURPOSE SPDT 50A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F11CH24VDCS61.5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
13850VA, 5500W
Coil Current
62.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
384 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1572,56933 Kč1 088,54 Kč
3070,08433 Kč2 102,53 Kč
6067,68350 Kč4 061,01 Kč
10565,80371 Kč6 909,39 Kč
25562,92729 Kč16 046,46 Kč
51060,76657 Kč30 990,95 Kč
1 00558,72253 Kč59 016,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč