
J115F11C24VDCS6.6 | |
|---|---|
DigiKey Part Number | 2449-J115F11C24VDCS6.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C24VDCS6.6 |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C24VDCS6.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 15 | 55,40667 Kč | 831,10 Kč |
| 30 | 53,51000 Kč | 1 605,30 Kč |
| 60 | 51,67600 Kč | 3 100,56 Kč |
| 105 | 50,24124 Kč | 5 275,33 Kč |
| 255 | 48,04588 Kč | 12 251,70 Kč |
| 510 | 46,39735 Kč | 23 662,65 Kč |
| 1 005 | 44,83690 Kč | 45 061,08 Kč |
| 5 010 | 41,34456 Kč | 207 136,25 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


